Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No551MLFT
Order Code
Re-Reel3262846RL
Cut Tape3262846
Your Part Number
1,258 In Stock
Need more?
1258 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.480 (CNY11.8424) |
| 100+ | CNY9.980 (CNY11.2774) |
| 250+ | CNY9.450 (CNY10.6785) |
| 500+ | CNY9.270 (CNY10.4751) |
| 1000+ | CNY9.080 (CNY10.2604) |
| 2500+ | CNY8.890 (CNY10.0457) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No551MLFT
Order Code
Re-Reel3262846RL
Cut Tape3262846
Technical Datasheet
Clock IC TypeClock Buffer
Frequency160MHz
Clock IC Case StyleSOIC
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Frequency
160MHz
No. of Outputs
4Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148