Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No552G-02ILNT
Order Code3262849
Your Part Number
Technical Datasheet
Packaging Options
2,158 In Stock
Need more?
2158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.450 (CNY46.8385) |
| 10+ | CNY37.420 (CNY42.2846) |
| 25+ | CNY35.700 (CNY40.341) |
| 50+ | CNY33.350 (CNY37.6855) |
| 100+ | CNY31.010 (CNY35.0413) |
| 250+ | CNY29.620 (CNY33.4706) |
| 500+ | CNY27.210 (CNY30.7473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.45 (CNY46.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No552G-02ILNT
Order Code3262849
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
No. of Outputs8Outputs
Supply Voltage Min2.375V
Supply Voltage Max5.25V
Clock IC Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
8Outputs
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
200MHz
Supply Voltage Min
2.375V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001