Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No557GI-03LFT
Order Code3262857
Your Part Number
Technical Datasheet
3,355 In Stock
Need more?
3355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.890 (CNY28.1257) |
| 10+ | CNY24.160 (CNY27.3008) |
| 25+ | CNY23.310 (CNY26.3403) |
| 50+ | CNY22.550 (CNY25.4815) |
| 100+ | CNY21.790 (CNY24.6227) |
| 250+ | CNY21.070 (CNY23.8091) |
| 500+ | CNY18.890 (CNY21.3457) |
| 1000+ | CNY16.790 (CNY18.9727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.89 (CNY28.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No557GI-03LFT
Order Code3262857
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.97V
Frequency200MHz
Supply Voltage Max3.63V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins16Pins
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
200MHz
IC Case / Package
TSSOP
No. of Pins
16Pins
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Clock IC Case Style
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536