Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No570BILFT
Order Code3262860
Technical Datasheet
Clock IC TypeMultiplier, Zero Delay Buffer
Clock Buffer TypeMultiplier, Zero Delay Buffer
Frequency170MHz
Clock IC Case StyleSOIC
No. of Outputs2Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Multiplier, Zero Delay Buffer
Frequency
170MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.45V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Multiplier, Zero Delay Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
3.15V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
