Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No5V41068APGGI8
Order Code3262883
Your Part Number
Technical Datasheet
1,656 In Stock
Need more?
1656 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.290 (CNY115.5877) |
| 10+ | CNY80.930 (CNY91.4509) |
| 25+ | CNY75.580 (CNY85.4054) |
| 50+ | CNY72.660 (CNY82.1058) |
| 100+ | CNY72.170 (CNY81.5521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY102.29 (CNY115.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5V41068APGGI8
Order Code3262883
Technical Datasheet
Clock IC TypeClock Multiplexer
Supply Voltage Min3.135V
Frequency200MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Product Overview
IDT5V41068A is a 2:1 differential clock mux in a 16-pin TSSOP package for PCI Express applications. It has very low additive jitter making it suitable for use in PCIe Gen2 and Gen3 systems. The IDT5V41068A selects between 1 of 2 differential HCSL inputs to drive a single differential HCSL output pair. The output can also be terminated to LVDS.
- Small board footprint
- Outputs can be terminated to LVDS can drive a wider variety of devices
- OE control pin, greater system power management
- Supports demanding embedded applications
- 1 to 0.7V current mode differential HCSL output pair
- Additive cycle-to-cycle jitter <lt/>5ps, additive phase jitter (PCIe Gen3) <lt/>0.2ps
- Operating frequency up to 200MHz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Multiplexer
Frequency
200MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116