Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.140 (CNY570.8082) |
| 5+ | CNY465.170 (CNY525.6421) |
| 10+ | CNY425.200 (CNY480.476) |
| 25+ | CNY385.230 (CNY435.3099) |
Product Information
Product Overview
7025L20PFGI is a 7025S/L high-speed 8K x 16 dual-port static RAM. It is designed to be used as a stand-alone 128K-bit dual-port RAM or as a combination dual-port RAM for 32bit or more word systems. Using the IDT dual-port RAM approach in 32bit or wider memory system applications results in full-speed, errorfree operation without the need for additional discrete logic. This device provides two independent ports with separate control, address, and I/O pins that permit independent, asynchronous access for reads or writes to any location in memory. An automatic power down feature controlled by Chip Enable (CE active high) permits the on-chip circuitry of each port to enter a very low standby power mode. Fabricated using CMOS high-performance technology, this device typically operates on only 750mW of power. Low-power (L) versions offer battery backup data retention capability with typical power consumption of 500µW from a 2V battery.
- True dual-ported memory cells which allow simultaneous reads of the same memory location
- High-speed access, low-power operation
- Separate upper-byte and lower-byte control for multiplexed bus compatibility
- Interrupt flag, on-chip port arbitration logic
- Full on-chip hardware support of semaphore signalling between ports
- Fully asynchronous operation from either port
- Battery backup operation 2V data retention
- TTL-compatible, single 5V (±10%) power supply
- 84-pin flatpack (FP84) package, industrial temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Dual Port SRAM
8K x 16bit
100Pins
5.5V
-
-40°C
-
No SVHC (25-Jun-2025)
128Kbit
TQFP
4.5V
5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate