Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No71016S12PHG8
Order Code3869618RL
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
Memory Density1Mbit
SRAM Memory Configuration64K x 16bit
Memory Configuration64K x 16bit
Supply Voltage Range4.5V to 5.5V
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins44Pins
Access Time12ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Memory Configuration
64K x 16bit
IC Case / Package
TSOP
No. of Pins
44Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
64K x 16bit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
TSOP
Access Time
12ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001