Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerRENESAS
Manufacturer Part No71016S20YG
Order Code3869621
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density1Mbit
Memory Configuration64K x 16bit
IC Case / PackageSOJ
No. of Pins44Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
64K x 16bit
No. of Pins
44Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
Memory Density
1Mbit
IC Case / Package
SOJ
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001