Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.590 (CNY24.3967) |
| 10+ | CNY20.170 (CNY22.7921) |
| 25+ | CNY19.570 (CNY22.1141) |
| 50+ | CNY19.500 (CNY22.035) |
| 100+ | CNY19.430 (CNY21.9559) |
| 250+ | CNY19.340 (CNY21.8542) |
| 500+ | CNY19.270 (CNY21.7751) |
| 1000+ | CNY17.180 (CNY19.4134) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.59 (CNY24.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V124SA15TYG8
Order Code3869636RL
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size1Mbit
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Supply Voltage Range3.15V to 3.6V
Memory Configuration128K x 8bit
Memory Case StyleSOJ
IC Case / PackageSOJ
No. of Pins32Pins
Supply Voltage Min3.6V
Access Time15ns
Supply Voltage Max3.15V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Supply Voltage Range
3.15V to 3.6V
Memory Case Style
SOJ
No. of Pins
32Pins
Access Time
15ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
1Mbit
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
IC Case / Package
SOJ
Supply Voltage Min
3.6V
Supply Voltage Max
3.15V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001