Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No72V245L10PFG
Order Code2828461
Your Part Number
Technical Datasheet
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.280 (CNY311.0664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.28 (CNY311.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V245L10PFG
Order Code2828461
Technical Datasheet
Logic Case StyleTQFP
No. of Pins64Pins
Frequency100MHz
IC Case / PackageTQFP
Supply Voltage Min3V
Memory Organisation4K x 18bit
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
FIFO FunctionSynchronous
Access Time6.5ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Case Style
TQFP
Frequency
100MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Access Time
6.5ns
MSL
MSL 3 - 168 hours
No. of Pins
64Pins
IC Case / Package
TQFP
Memory Organisation
4K x 18bit
Operating Temperature Min
0°C
FIFO Function
Synchronous
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025