Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No74ALVC164245PAG8
Order Code3263035RL
Technical Datasheet
No. of Inputs16Inputs
Output Current-
Propagation Delay5.8ns
No. of Pins48Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
16Inputs
Propagation Delay
5.8ns
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
48Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327