Print Page
Image is for illustrative purposes only. Please refer to product description.
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.020 (CNY18.1026) |
10+ | CNY15.500 (CNY17.515) |
25+ | CNY14.970 (CNY16.9161) |
50+ | CNY14.440 (CNY16.3172) |
100+ | CNY13.920 (CNY15.7296) |
250+ | CNY13.390 (CNY15.1307) |
500+ | CNY12.860 (CNY14.5318) |
1000+ | CNY12.330 (CNY13.9329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.02 (CNY18.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT16374ATPVG
Order Code2828467
Technical Datasheet
Logic Family / Base Number74FCT16374
Flip-Flop TypeD
Propagation Delay6.5ns
Frequency1MHz
Output Current-
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins48Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74FCT
Logic IC Base Number7416374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74FCT16374
Propagation Delay
6.5ns
Output Current
-
Logic Case Style
SSOP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Flip-Flop Type
D
Frequency
1MHz
IC Case / Package
SSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
7416374
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026