Print Page
Image is for illustrative purposes only. Please refer to product description.
2,963 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
2961 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.170 (CNY28.4421) |
| 10+ | CNY14.790 (CNY16.7127) |
| 50+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY12.930 (CNY14.6109) |
| 250+ | CNY12.100 (CNY13.673) |
| 500+ | CNY10.610 (CNY11.9893) |
| 1000+ | CNY9.270 (CNY10.4751) |
| 2500+ | CNY9.080 (CNY10.2604) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.17 (CNY28.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT38072SDCGI8
Order Code3941825
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
No. of Outputs2Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
200MHz
Supply Voltage Min
1.71V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001