Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No74FCT38075DCGI
Order Code2828471
Your Part Number
Technical Datasheet
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.090 (CNY41.9117) |
| 10+ | CNY31.230 (CNY35.2899) |
| 25+ | CNY30.920 (CNY34.9396) |
| 50+ | CNY28.180 (CNY31.8434) |
| 100+ | CNY28.030 (CNY31.6739) |
| 250+ | CNY27.880 (CNY31.5044) |
| 500+ | CNY27.800 (CNY31.414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.09 (CNY41.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT38075DCGI
Order Code2828471
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency166MHz
Clock IC Case StyleSOIC
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
166MHz
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Driver
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025