Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No83026BGI-01LFT
Order Code3262895
Your Part Number
Technical Datasheet
6,250 In Stock
Need more?
6250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.830 (CNY59.6979) |
| 10+ | CNY47.730 (CNY53.9349) |
| 25+ | CNY44.500 (CNY50.285) |
| 50+ | CNY42.020 (CNY47.4826) |
| 100+ | CNY39.550 (CNY44.6915) |
| 250+ | CNY37.760 (CNY42.6688) |
| 500+ | CNY36.400 (CNY41.132) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.83 (CNY59.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No83026BGI-01LFT
Order Code3262895
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency350MHz
Clock IC Case StyleTSSOP
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
83026BGI-01LFT is a low skew, 1-to-2 Differential-to-LVCMOS/LVTTL fanout buffer in a 8 pin SOIC package. The differential input can accept most differential signal types (LVPECL, LVDS, LVHSTL, HCSL and SSTL) and translate to two single-ended LVCMOS/LVTTL outputs. The small 8-lead SOIC footprint makes this device ideal for use in applications with limited board space.
- Two LVCMOS / LVTTL outputs
- Differential CLK, nCLK input pair
- CLK, nCLK pair can accept the following differential input levels: LVPECL, LVDS, LVHSTL, HCSL, SSTL
- Maximum output frequency of 350MHz
- Output skew of 15ps (maximum), part-to-part skew of 600ps (maximum)
- Additive phase jitter, RMS: 0.03ps (typical)
- 3.3V core, 3.3V, 2.5V or 1.8V output operating supply
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
350MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001