Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No8P34S1106NLGI
Order Code3262930
Your Part Number
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.220 (CNY86.1286) |
| 10+ | CNY61.820 (CNY69.8566) |
| 25+ | CNY60.000 (CNY67.800) |
| 50+ | CNY59.700 (CNY67.461) |
| 100+ | CNY59.390 (CNY67.1107) |
| 250+ | CNY58.210 (CNY65.7773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.22 (CNY86.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8P34S1106NLGI
Order Code3262930
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency1.2GHz
Clock IC Case StyleVFQFN
No. of Outputs6Outputs
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFN
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
1.2GHz
No. of Outputs
6Outputs
Supply Voltage Max
1.89V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Clock IC Case Style
VFQFN
Supply Voltage Min
1.71V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013