Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No8S89833AKILF
Order Code3262934
Your Part Number
Technical Datasheet
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.940 (CNY65.4722) |
| 10+ | CNY44.690 (CNY50.4997) |
| 25+ | CNY41.430 (CNY46.8159) |
| 50+ | CNY39.640 (CNY44.7932) |
| 100+ | CNY37.850 (CNY42.7705) |
| 250+ | CNY36.320 (CNY41.0416) |
| 500+ | CNY32.680 (CNY36.9284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.94 (CNY65.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8S89833AKILF
Order Code3262934
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency2GHz
Clock IC Case StyleVFQFN
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageVFQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
2GHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Clock IC Case Style
VFQFN
Supply Voltage Min
3V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001