Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No8SLVD1208NBGI
Order Code3262938
Your Part Number
Technical Datasheet
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.880 (CNY54.1044) |
| 10+ | CNY39.210 (CNY44.3073) |
| 25+ | CNY36.970 (CNY41.7761) |
| 50+ | CNY35.770 (CNY40.4201) |
| 100+ | CNY34.580 (CNY39.0754) |
| 250+ | CNY30.820 (CNY34.8266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.88 (CNY54.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8SLVD1208NBGI
Order Code3262938
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency2GHz
Clock IC Case StyleVFQFN
No. of Outputs8Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageVFQFN
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
2GHz
No. of Outputs
8Outputs
Supply Voltage Max
2.625V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
VFQFN
Supply Voltage Min
2.375V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001