Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No8SLVP1204ANLGI8
Order Code3262939
Your Part Number
Technical Datasheet
1,168 In Stock
Need more?
1168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.660 (CNY70.8058) |
| 10+ | CNY43.790 (CNY49.4827) |
| 25+ | CNY41.730 (CNY47.1549) |
| 50+ | CNY38.990 (CNY44.0587) |
| 100+ | CNY36.250 (CNY40.9625) |
| 250+ | CNY34.570 (CNY39.0641) |
| 500+ | CNY31.530 (CNY35.6289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.66 (CNY70.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8SLVP1204ANLGI8
Order Code3262939
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency2GHz
Clock IC Case StyleVFQFPN
No. of Outputs4Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageVFQFPN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
2GHz
No. of Outputs
4Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
2.97V
IC Case / Package
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001