Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No8T49N287A-998NLGI
Order Code3251300
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.920 (CNY324.2196) |
| 5+ | CNY251.060 (CNY283.6978) |
| 10+ | CNY208.020 (CNY235.0626) |
| 25+ | CNY186.500 (CNY210.745) |
| 50+ | CNY172.150 (CNY194.5295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.92 (CNY324.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N287A-998NLGI
Order Code3251300
Technical Datasheet
Clock IC TypeFrequency Translator
Supply Voltage Min2.375V
Frequency1GHz
Supply Voltage Max3.465V
IC Case / PackageVFQFN
No. of Pins56Pins
Clock IC Case StyleVFQFN
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Frequency Translator
Frequency
1GHz
IC Case / Package
VFQFN
Clock IC Case Style
VFQFN
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
No. of Pins
56Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001