Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9DB102BGILF
Order Code3262944
Your Part Number
Technical Datasheet
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.210 (CNY37.5273) |
| 10+ | CNY25.210 (CNY28.4873) |
| 25+ | CNY24.300 (CNY27.459) |
| 50+ | CNY20.490 (CNY23.1537) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY19.730 (CNY22.2949) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY18.750 (CNY21.1875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.21 (CNY37.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DB102BGILF
Order Code3262944
Technical Datasheet
Clock IC TypeZero Delay Buffer
Clock Buffer TypeZero Delay Buffer
Frequency100MHz
Clock IC Case StyleTSSOP
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Zero Delay Buffer
Frequency
100MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Zero Delay Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907