Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL0252BKILFT
Order Code3262964RL
Technical Datasheet
Clock IC TypeZero Delay Buffer
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
9DBL0252BKILFT is a low-power, high-performance, 2-output 3.3V PCIe zero-delay/fanout buffer. PCIe clocking architectures features Common Clocked (CC) and Independent Reference (IR) with and without spread spectrum (SRIS, SRNS). Key specifications such as additive PCIe Gen5 CC jitter <lt/> 60fs RMS (fan-out mode) and PCIe Gen5 CC jitter <lt/> 150fs RMS (High-BW ZDB Mode). Typical applications include PCIe riser cards, nVME storage, networking, accelerators and industrial control/Embedded.
- 2 number of clock output and 85ohm output impedance
- Provide integrated 85ohm terminations
- Spread-spectrum compatible
- Dedicated OE# pin for each output
- 1MHz to 200MHz operation in fan-out mode
- 3 selectable SMBus addresses
- Extensive SMBus-selectable features allow optimization to customer requirements
- SMBus interface not required for device operation
- 4 × 4 × 0.9mm, 0.50mm pitch 24 lead VFQFPN package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Zero Delay Buffer
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088