Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9DBL411BGILF
Order Code2828521
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.700 (CNY34.691) |
| 10+ | CNY23.240 (CNY26.2612) |
| 25+ | CNY22.170 (CNY25.0521) |
| 50+ | CNY18.820 (CNY21.2666) |
| 100+ | CNY18.480 (CNY20.8824) |
| 250+ | CNY18.130 (CNY20.4869) |
| 500+ | CNY17.670 (CNY19.9671) |
| 1000+ | CNY17.140 (CNY19.3682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.70 (CNY34.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL411BGILF
Order Code2828521
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency150MHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Four Output Low Power Differential Fanout Buffer for PCI Express Gen1, Gen2, Gen3, and QPI. The ICS9DBL411B is a 4 output lower power differential buffer. Each output has its own OE# pin. It has a maximum operating frequency of 150 MHz.
- Low power differential outputs for PCIExpress and QPI clocks
- Power down mode when all OE# are high
- Available in I-temp
Applications
Computer Hardware
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
150MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024