Print Page
Image is for illustrative purposes only. Please refer to product description.
227 In Stock
Need more?
227 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.990 (CNY41.7987) |
| 10+ | CNY29.100 (CNY32.883) |
| 25+ | CNY27.040 (CNY30.5552) |
| 50+ | CNY20.490 (CNY23.1537) |
| 100+ | CNY19.760 (CNY22.3288) |
| 250+ | CNY18.990 (CNY21.4587) |
| 500+ | CNY18.440 (CNY20.8372) |
| 1000+ | CNY17.970 (CNY20.3061) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.99 (CNY41.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FG430AGILFT
Order Code3381384
Technical Datasheet
Clock IC TypeFrequency Generator
Frequency400MHz
No. of Outputs5Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Frequency Generator
No. of Outputs
5Outputs
Supply Voltage Max
3.465V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Frequency
400MHz
Supply Voltage Min
3.135V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001