Print Page
Image is for illustrative purposes only. Please refer to product description.
4,924 In Stock
Need more?
4924 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.020 (CNY13.5826) |
| 250+ | CNY11.400 (CNY12.882) |
| 500+ | CNY11.030 (CNY12.4639) |
| 1000+ | CNY10.710 (CNY12.1023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,202.00 (CNY1,358.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0241AKILFT
Order Code3262977RL
Technical Datasheet
Clock IC TypeClock Generator
Frequency25MHz
No. of Outputs2Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Clock IC Case StyleVFQFPN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
2Outputs
Supply Voltage Max
1.9V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
25MHz
Supply Voltage Min
1.7V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085