Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9FGV0841AKILF
Order Code3262979
Your Part Number
Technical Datasheet
352 In Stock
Need more?
352 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY23.910 (CNY27.0183) |
| 25+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY18.200 (CNY20.566) |
| 500+ | CNY17.450 (CNY19.7185) |
| 1000+ | CNY17.110 (CNY19.3343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0841AKILF
Order Code3262979
Technical Datasheet
Clock IC TypeClock Generator
Frequency100MHz
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins48Pins
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
1.7V
IC Case / Package
VFQFPN
No. of Pins
48Pins
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
100MHz
Supply Voltage Max
1.9V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001