Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9ZX21901CKLFT
Order Code3262982RL
Your Part Number
Technical Datasheet
555 In Stock
Need more?
555 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY31.000 (CNY35.030) |
| 250+ | CNY30.380 (CNY34.3294) |
| 500+ | CNY29.790 (CNY33.6627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY3,100.00 (CNY3,503.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZX21901CKLFT
Order Code3262982RL
Technical Datasheet
Clock IC TypeZero Delay Buffer
Clock Buffer TypeZero Delay Buffer
Frequency133.33MHz
Clock IC Case StyleVFQFPN
No. of Outputs19Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins72Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Zero Delay Buffer
Frequency
133.33MHz
No. of Outputs
19Outputs
Supply Voltage Max
3.465V
No. of Pins
72Pins
Qualification
-
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Clock Buffer Type
Zero Delay Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN
Product Range
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001