Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9ZXL0831AKLFT
Order Code3262983RL
Your Part Number
Technical Datasheet
1,222 In Stock
Need more?
1222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY24.100 (CNY27.233) |
| 250+ | CNY22.870 (CNY25.8431) |
| 500+ | CNY22.220 (CNY25.1086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,410.00 (CNY2,723.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZXL0831AKLFT
Order Code3262983RL
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.33MHz
Clock IC Case StyleVFQFN
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFN
No. of Pins48Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
VFQFN
Supply Voltage Min
3.135V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Frequency
133.33MHz
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001