Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoASI4UE-E-G1-ST
Order Code2818882
Your Part Number
Technical Datasheet
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.060 (CNY136.7978) |
| 10+ | CNY103.470 (CNY116.9211) |
| 25+ | CNY92.890 (CNY104.9657) |
| 50+ | CNY85.130 (CNY96.1969) |
| 100+ | CNY83.000 (CNY93.790) |
| 250+ | CNY81.700 (CNY92.321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.06 (CNY136.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-E-G1-ST
Order Code2818882
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS - I Networks
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSOP
No. of Pins28Pins
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
AS - I Networks
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091