Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoASI4UE-G1-ST
Order Code2818885
Your Part Number
Technical Datasheet
469 In Stock
Need more?
469 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.670 (CNY112.6271) |
| 10+ | CNY69.980 (CNY79.0774) |
| 25+ | CNY65.480 (CNY73.9924) |
| 50+ | CNY63.660 (CNY71.9358) |
| 100+ | CNY61.530 (CNY69.5289) |
| 250+ | CNY61.450 (CNY69.4385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.67 (CNY112.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-G1-ST
Order Code2818885
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS - I Networks
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
AS - I Networks
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154