Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT45DB021E-SSHN-T
Order Code2909994RL
Product Range3V Serial NOR Flash Memories
Technical Datasheet
1,484 In Stock
Need more?
1484 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.620 (CNY8.6106) |
250+ | CNY7.370 (CNY8.3281) |
500+ | CNY7.200 (CNY8.136) |
1000+ | CNY7.020 (CNY7.9326) |
2500+ | CNY6.760 (CNY7.6388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY762.00 (CNY861.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB021E-SSHN-T
Order Code2909994RL
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density2Mbit
Memory Size2Mbit
Memory Configuration1024 Pages x 264Byte
Flash Memory Configuration1024 Pages x 264Byte
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Clock Frequency Max70MHz
Clock Frequency70MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
2Mbit
Flash Memory Configuration
1024 Pages x 264Byte
IC Interface Type
SPI
Memory Case Style
NSOIC
Clock Frequency Max
70MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Mbit
Memory Configuration
1024 Pages x 264Byte
Interfaces
SPI
IC Case / Package
NSOIC
No. of Pins
8Pins
Clock Frequency
70MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001