Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-SHF2B-T
Order Code2910001RL
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
1,299 In Stock
Need more?
1299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY31.070 (CNY35.1091) |
| 250+ | CNY30.080 (CNY33.9904) |
| 500+ | CNY29.390 (CNY33.2107) |
| 1000+ | CNY28.710 (CNY32.4423) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY3,107.00 (CNY3,510.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-SHF2B-T
Order Code2910001RL
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size32Mbit
Memory Density32Mbit
Memory Configuration8192 Pages x 512Byte
Flash Memory Configuration8192 Pages x 512Byte
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Clock Frequency85MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
32Mbit
Flash Memory Configuration
8192 Pages x 512Byte
Interfaces
SPI
IC Case / Package
WSOIC
Clock Frequency Max
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
32Mbit
Memory Configuration
8192 Pages x 512Byte
IC Interface Type
SPI
Memory Case Style
WSOIC
No. of Pins
8Pins
Clock Frequency
85MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023