Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14535-00000FX2
Order Code4720894
Your Part Number
Technical Datasheet
1,690 In Stock
4,000 more incoming. You can reserve stock now
1690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY13.800 (CNY15.594) |
| 50+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.290 (CNY11.6277) |
| 2500+ | CNY9.460 (CNY10.6898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14535-00000FX2
Order Code4720894
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
Supply Voltage Min1.8V
RF / IF Modulation-
Data Rate-
Supply Voltage Max3.6V
Receiving Current2.1mA
IC Case / PackageFCGQFN
Transmitting Current3.5mA
No. of Pins24Pins
RF IC Case StyleFCGQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Operating Temperature Max105°C
Sensitivity dBm-94.5dBm
Product Range-
RF Transceiver ApplicationsBeacons, Disposable Medical Devices, Human Interface Devices, Proximity Tags and Trackers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
RF / IF Modulation
-
Supply Voltage Max
3.6V
IC Case / Package
FCGQFN
No. of Pins
24Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Rate
-
Receiving Current
2.1mA
Transmitting Current
3.5mA
RF IC Case Style
FCGQFN
Frequency Response RF Max
2.4835GHz
Output Power (dBm)
4dBm
Sensitivity dBm
-94.5dBm
RF Transceiver Applications
Beacons, Disposable Medical Devices, Human Interface Devices, Proximity Tags and Trackers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001