Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT2
Order Code3003680
Product RangeDA14580 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.010 (CNY42.9513) |
| 10+ | CNY34.660 (CNY39.1658) |
| 25+ | CNY33.360 (CNY37.6968) |
| 50+ | CNY32.180 (CNY36.3634) |
| 100+ | CNY31.000 (CNY35.030) |
| 250+ | CNY29.480 (CNY33.3124) |
| 500+ | CNY26.430 (CNY29.8659) |
| 1000+ | CNY22.320 (CNY25.2216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.01 (CNY42.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT2
Order Code3003680
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
Supply Voltage Min900mV
Device CoreARM Cortex-M0
Supply Voltage Max3.3V
Data Bus Width32 bit
InterfacesI2C, SPI, UART
IC Case / PackageQFN
No. of Pins40Pins
Operating Temperature Min-40°C
No. of I/O's24I/O's
Operating Temperature Max85°C
Product RangeDA14580 Series Microcontrollers
Supply Voltage Range900 mV to 3.3 V
Operating Temperature Range-40 °C to 85 °C
ADC Resolution10Bit
IC MountingSurface Mount
MCU SeriesDA1458x
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
900mV
Supply Voltage Max
3.3V
Interfaces
I2C, SPI, UART
No. of Pins
40Pins
No. of I/O's
24I/O's
Product Range
DA14580 Series Microcontrollers
Operating Temperature Range
-40 °C to 85 °C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
IC Case / Package
QFN
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Range
900 mV to 3.3 V
ADC Resolution
10Bit
MCU Series
DA1458x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074