Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA16200-00000A32
Order Code3526906RL
Product RangeDA16200 Series Microprocessors
Your Part Number
Technical Datasheet
1,628 In Stock
Need more?
385 Next business day delivery available(Shanghai stock)
1243 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY44.350 (CNY50.1155) |
| 25+ | CNY41.670 (CNY47.0871) |
| 50+ | CNY39.610 (CNY44.7593) |
| 100+ | CNY37.550 (CNY42.4315) |
| 250+ | CNY35.680 (CNY40.3184) |
| 500+ | CNY33.150 (CNY37.4595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY443.50 (CNY501.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA16200-00000A32
Order Code3526906RL
Product RangeDA16200 Series Microprocessors
Technical Datasheet
Product RangeDA16200 Series Microprocessors
CPU Speed160MHz
Core ArchitectureARM Cortex-M4F
MPU Case StyleQFN
No. of Pins48Pins
MPU Family-
MPU SeriesDA16200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DA16200 Series Microprocessors
Core Architecture
ARM Cortex-M4F
No. of Pins
48Pins
MPU Series
DA16200
SVHC
No SVHC (25-Jun-2025)
CPU Speed
160MHz
MPU Case Style
QFN
MPU Family
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001