Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA16200MOD-AAC4WA32
Order Code3526908RL
Product RangeDA16200MOD-AA series
Your Part Number
517 In Stock
Need more?
517 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY101.100 (CNY114.243) |
| 50+ | CNY97.260 (CNY109.9038) |
| 100+ | CNY93.420 (CNY105.5646) |
| 250+ | CNY88.390 (CNY99.8807) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY1,011.00 (CNY1,142.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA16200MOD-AAC4WA32
Order Code3526908RL
Product RangeDA16200MOD-AA series
RF ModulationDSSS
Data Rate Max1Mbps
Frequency Max2.4GHz
Sensitivity dBm-98.5dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Module InterfaceI2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
Supply Current280mA
Product RangeDA16200MOD-AA series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- DA16200 module with on board chip antenna
- Highly integrated ultra-low power Wi-Fi® system module
- Best RF performance
- SoC runs full networking OS and TCP/IP stack
- Built-in 4-channel auxiliary ADC for sensor interfaces
- Advanced security
- Built-in hardware crypto engines for advanced security
- Complete software stack
- eMMC/SD Expanded Memory
- Dimension is 13.8mm × 22.1mm x 3.3mm
Technical Specifications
RF Modulation
DSSS
Frequency Max
2.4GHz
Supply Voltage Min
2.1V
Module Interface
I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
Product Range
DA16200MOD-AA series
Data Rate Max
1Mbps
Sensitivity dBm
-98.5dBm
Supply Voltage Max
3.6V
Supply Current
280mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268