Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,646.710 (CNY1,860.7823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,646.71 (CNY1,860.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA16600MOD-DEVKT-P
Order Code3703744
Technical Datasheet
Board TypeDevelopment Kit Pro
IC FunctionWi-Fi & Bluetooth Low Energy Combo Module
Application Sub Type2.4GHz Wireless Communication
Kit Contents-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DA16600 evaluation kit Pro includes the DA16600 host board and a power meter board. DA16600 is a ultra low power Wi-Fi ® + BLE Modules for battery powered IoT applications. The fully integrated module consists of DA16200 Wi-Fi SoC, DA14531 BLE SoC, 4MB flash memory, 40MHz crystal for Wi-Fi, 32KHz RTC crystal for Wi-Fi, 32MHz crystal for BLE, chip antenna and SPDT antenna switch.
- Single power supply voltage (3.3V)
- SoC runs full OS & TCP/IP stack on module
- Simple setup & provisioning
- Comprehensive networking software stack
- Leading security
- Enables field deployed device firmware updates
- UART, SPI, ADC, I2 C, PWM, I2 S, GPIOs, JTAG and SWD I/Os
Technical Specifications
Board Type
Development Kit Pro
Application Sub Type
2.4GHz Wireless Communication
Product Range
-
IC Function
Wi-Fi & Bluetooth Low Energy Combo Module
Kit Contents
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
