Print Page
Image is for illustrative purposes only. Please refer to product description.
3,400 In Stock
Need more?
3400 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.400 (CNY28.702) |
10+ | CNY19.130 (CNY21.6169) |
25+ | CNY17.560 (CNY19.8428) |
50+ | CNY16.670 (CNY18.8371) |
100+ | CNY15.770 (CNY17.8201) |
250+ | CNY14.950 (CNY16.8935) |
500+ | CNY14.500 (CNY16.385) |
1000+ | CNY14.050 (CNY15.8765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.40 (CNY28.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDG409DYZ-T
Order Code2983693
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max100ohm
Supply Voltage Range5V to 34V, ± 5V to ± 20V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ40ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 34V, ± 5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Circuits
2Circuits
On State Resistance Max
100ohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
100ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638