Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY59.050 (CNY66.7265) |
10+ | CNY39.590 (CNY44.7367) |
25+ | CNY34.520 (CNY39.0076) |
50+ | CNY33.290 (CNY37.6177) |
100+ | CNY32.040 (CNY36.2052) |
250+ | CNY30.810 (CNY34.8153) |
500+ | CNY29.560 (CNY33.4028) |
Product Information
Product Overview
EL7104CSZ-T7 is a high-speed, single-channel, power MOSFET driver. This matched driver IC improves the operation of the industry-standard TC-4420/29 clock drivers. The Elantec version is a very high-speed driver capable of delivering peak currents of 1A into highly capacitive loads. The high-speed performance is achieved by means of a proprietary “Turbo-Driver” circuit that speeds up input stages by tapping the wider voltage swing at the output. Improved speed and drive capability are enhanced by matched rise and fall delay times. These matched delays maintain the integrity of input-to-output pulse widths to reduce timing errors and clock skew problems. Applications include clock/line drivers, CCD drivers, ultrasound transducer drivers, power MOSFET drivers, switch mode power supplies, resonant charging, cascaded drivers.
- Industry-standard driver replacement, improved response times
- Matched rise and fall times, reduced clock skew
- Low output impedance, low input capacitance
- High noise immunity, improved clocking rate
- Low supply current, wide operating range
- Separate drain connections, 0.3V typ input hysteresis at (V+ = 15V, TA = 25°C)
- 1.5 ohm typ output pull-up resistance at (IOUT = -100mA)
- 4.5mA typ power supply current, 4.5V to 16V supply voltage
- Ambient operating temperature range from -40°C to +85°C
- 8-lead SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
4A
4.5V
-40°C
18ns
-
MSL 3 - 168 hours
-
MOSFET
SOIC
Non-Inverting
4A
16V
85°C
18ns
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate