Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoEL7457CSZ-T7
Order Code2983585
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.940 (CNY57.5622) |
| 10+ | CNY39.300 (CNY44.409) |
| 25+ | CNY36.330 (CNY41.0529) |
| 50+ | CNY34.730 (CNY39.2449) |
| 100+ | CNY33.130 (CNY37.4369) |
| 250+ | CNY31.610 (CNY35.7193) |
| 500+ | CNY30.620 (CNY34.6006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY50.94 (CNY57.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7457CSZ-T7
Order Code2983585
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay13ns
Output Delay11.5ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
13ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
16.5V
Operating Temperature Max
85°C
Output Delay
11.5ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638