Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoF2911NBGP
Order Code3869700
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2911NBGP
Order Code3869700
Technical Datasheet
Frequency Min1MHz
RF Switch ConfigurationSPST
Frequency Max3.5GHz
Frequency Response RF Min1MHz
RF IC Case StyleDFN
Frequency Response RF Max3.5GHz
Supply Voltage Min2.7V
IC Case / PackageDFN
No. of Pins8Pins
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ0.33dB
Product Range-
Third Order Intercept Point IIP3 Typ66dBm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
1MHz
Frequency Max
3.5GHz
RF IC Case Style
DFN
Supply Voltage Min
2.7V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.33dB
Third Order Intercept Point IIP3 Typ
66dBm
RF Switch Configuration
SPST
Frequency Response RF Min
1MHz
Frequency Response RF Max
3.5GHz
IC Case / Package
DFN
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001