Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoF2913NLGK
Order Code2991740
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2913NLGK
Order Code2991740
Technical Datasheet
Frequency Min50MHz
RF Switch ConfigurationSPDT
Frequency Max6GHz
Frequency Response RF Min50MHz
RF IC Case StyleVFQFPN
Frequency Response RF Max6GHz
Supply Voltage Min2.7V
IC Case / PackageVFQFPN
No. of Pins20Pins
Supply Voltage Max5.5V
Operating Temperature Min40°C
Operating Temperature Max110°C
Insertion Loss Typ0.79dB
Product Range-
Third Order Intercept Point IIP3 Typ65dBm
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
50MHz
Frequency Max
6GHz
RF IC Case Style
VFQFPN
Supply Voltage Min
2.7V
No. of Pins
20Pins
Operating Temperature Min
40°C
Insertion Loss Typ
0.79dB
Third Order Intercept Point IIP3 Typ
65dBm
SVHC
No SVHC (12-Jan-2017)
RF Switch Configuration
SPDT
Frequency Response RF Min
50MHz
Frequency Response RF Max
6GHz
IC Case / Package
VFQFPN
Supply Voltage Max
5.5V
Operating Temperature Max
110°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004