Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
31 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY15.510 (CNY17.5263) |
| 100+ | CNY11.830 (CNY13.3679) |
| 250+ | CNY10.920 (CNY12.3396) |
| 500+ | CNY10.310 (CNY11.6503) |
| 1000+ | CNY10.180 (CNY11.5034) |
| 2500+ | CNY10.070 (CNY11.3791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2976NEGK
Order Code3381347
Technical Datasheet
Frequency Min5MHz
Frequency Max10GHz
Frequency Response RF Min5MHz
RF IC Case StyleTQFN-EP
Frequency Response RF Max10GHz
Supply Voltage Min2.5V
IC Case / PackageTQFN-EP
No. of Pins12Pins
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
5MHz
Frequency Response RF Min
5MHz
Frequency Response RF Max
10GHz
IC Case / Package
TQFN-EP
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Max
10GHz
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.5V
No. of Pins
12Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001