Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.300 (CNY117.859) |
| 10+ | CNY95.850 (CNY108.3105) |
| 25+ | CNY91.890 (CNY103.8357) |
| 50+ | CNY86.420 (CNY97.6546) |
| 100+ | CNY80.940 (CNY91.4622) |
| 250+ | CNY76.980 (CNY86.9874) |
Product Information
Product Overview
The HA3-2525-5Z is a high input impedance Operational Amplifier delivering an unsurpassed combination of specifications for slew rate, bandwidth and settling time. Dielectrically isolated amplifier is controlled at closed loop gains greater than 3 without external compensation. In addition, these high performance components also provide low offset current and high input impedance. 120V/µs slew rate and 200ns (0.2%) settling time of these amplifiers make them ideal components for pulse amplification and data acquisition designs. Device is valuable components for RF and video circuitry requiring up to 20MHz gain bandwidth and 2MHz power bandwidth.
- 200ns Fast settling
- 10nA Low offset current
- Compensation pin for unity gain capability
Applications
Signal Processing, Industrial
Technical Specifications
1Channels
120V/µs
DIP
High Speed
5mV
Through Hole
70°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
20MHz
16V to 36V
8Pins
-
125nA
0°C
-
-
DIP
20MHz
120V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate