Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.260 (CNY46.6238) |
| 10+ | CNY31.510 (CNY35.6063) |
| 25+ | CNY29.030 (CNY32.8039) |
| 50+ | CNY27.720 (CNY31.3236) |
| 100+ | CNY26.400 (CNY29.832) |
| 250+ | CNY25.110 (CNY28.3743) |
| 500+ | CNY24.310 (CNY27.4703) |
| 1000+ | CNY23.680 (CNY26.7584) |
Product Information
Product Overview
HIP2101IBZT is a high frequency, 100V half-bridge N-channel power MOSFET driver IC. It is equivalent to the HIP2100 with the added advantage of full TTL/CMOS-compatible logic input pins. The low-side and high-side gate drivers are independently controlled and matched to 13ns. This gives users total control over dead time for specific power circuit topologies. Undervoltage protection on both the low-side and high-side supplies forces the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary undervoltage of the high-side supply. Applications include telecom half bridge power supplies, avionics DC-DC converters, two-switch forward converter, active clamp forward converters.
- Bootstrap supply max voltage to 114VDC, on-chip 1 ohm bootstrap diode
- Fast propagation times for Multi-MHz circuits, no start-up problems
- TTL/CMOS input thresholds increase flexibility, low power consumption
- Independent inputs for non-half bridge topologies, supply undervoltage protection
- Outputs unaffected by supply glitches, HS ringing below ground, or HS slewing at high dv/dt
- 3 ohm output driver resistance, 0.3mA typ VDD quiescent current
- 1.7mA typ VDD operating current at (f = 500KHz)
- Lower turn-off propagation delay (LI falling to LO falling) is 25ns typ at (TJ = 25°C)
- Temperature range from -40°C to +125°C
- 8-lead SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
2A
9V
-40°C
25ns
-
MSL 1 - Unlimited
Isolated
MOSFET
SOIC
Non-Inverting
2A
14V
125°C
25ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate