Print Page
Image is for illustrative purposes only. Please refer to product description.
401 In Stock
2,000 more incoming. You can reserve stock now
90 Next business day delivery available(Shanghai stock)
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY11.880 (CNY13.4244) |
| 50+ | CNY10.670 (CNY12.0571) |
| 100+ | CNY9.450 (CNY10.6785) |
| 250+ | CNY8.300 (CNY9.379) |
| 500+ | CNY7.540 (CNY8.5202) |
| 1000+ | CNY6.890 (CNY7.7857) |
| 2500+ | CNY6.760 (CNY7.6388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.71 (CNY24.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL21080DIH312Z-TK
Order Code2358148
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.2425V
Reference Voltage Max1.2575V
Initial Accuracy0.6%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.2425V
Initial Accuracy
0.6%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.25V
Product Range
-
Reference Voltage Max
1.2575V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001