Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.140 (CNY9.1982) |
250+ | CNY7.100 (CNY8.023) |
500+ | CNY6.470 (CNY7.3111) |
1000+ | CNY6.220 (CNY7.0286) |
2500+ | CNY5.950 (CNY6.7235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY814.00 (CNY919.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3281EIHZ-T
Order Code2983847RL
Technical Datasheet
Device TypeRS422 / RS485 Receiver
IC TypeRS422 / RS485 Receiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters-
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Driver Case StyleSOT-23
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
RS422 / RS485 Receiver
IC Interface Type
RS422, RS485
No. of Transmitters
-
Data Rate Max
20Mbps
Driver Case Style
SOT-23
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 2 - 1 year
IC Type
RS422 / RS485 Receiver
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
6Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361