Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL83483IBZ-T.
Order Code2128698
Your Part Number
Technical Datasheet
645 In Stock
Need more?
645 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.910 (CNY7.8083) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY6.160 (CNY6.9608) |
| 250+ | CNY5.900 (CNY6.667) |
| 500+ | CNY5.300 (CNY5.989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL83483IBZ-T.
Order Code2128698
Technical Datasheet
No. of Receivers1Receivers
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Alternatives for ISL83483IBZ-T.
1 Product Found
Technical Specifications
No. of Receivers
1Receivers
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222