Print Page
Image is for illustrative purposes only. Please refer to product description.
2,551 In Stock
Need more?
2551 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.400 (CNY25.312) |
10+ | CNY16.800 (CNY18.984) |
25+ | CNY15.390 (CNY17.3907) |
50+ | CNY14.640 (CNY16.5432) |
100+ | CNY13.900 (CNY15.707) |
250+ | CNY13.000 (CNY14.690) |
500+ | CNY12.260 (CNY13.8538) |
1000+ | CNY12.120 (CNY13.6956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.40 (CNY25.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85410FRZ-T
Order Code3869663
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Output Current1A
Max Output Current1A
IC Case / PackageDFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max34V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
1A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
34V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DFN
Switching Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001