register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY761.120 (CNY860.0656) |
Product Information
Product Overview
Evaluation board for quick evaluation of the ISL9122A ultra-low IQ buck-boost regulator. The ISL9122A is a highly integrated non-inverting buck-boost switching regulator that accepts input voltages both above or below the regulated output voltage. This regulator automatically transitions between buck and boost modes without significant output disturbance. And, it features an extremely low quiescent current consumption, excellent efficiency, and an I2C interface, which allows the user to access its internal registers for output voltage and operation mode control.
- Small, compact PCB design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Renesas
Power Management
Eval Board ISL9122
-
ISL9122
Buck-Boost Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate